0037121/100 | LAPP

PO data cable UNITRONIC LiHH 3 x 0.25 mm², AWG 24, unshielded, gray, 0037121/100

Order No.: 92F6892
EAN: 4044774718408
MPN:
0037121/100
UNITRONIC LIHH 03X0,25
Series: UNITRONIC LiHH
0037121/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.4518 € *
Available: 90 mtr.
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4518 €
10 mtr.
1.2852 €
50 mtr.
1.1781 €
100 mtr.
1.0710 €
500 mtr.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Halogen-free data cable, 0037121/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Product type data cable
Number of cores 3
Cable cross-section 0.25 mm²
AWG cross-section AWG 24
Colour gray
Material PO
Outer diameter 4.2 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PO
Core colour sequence DIN 47100
Drag chain suitable No
Standard number VDE
Rated voltage 250 V
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444993
Country of origin TR
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes