0037108/100 | LAPP

PO data cable UNITRONIC LiHH 12 x 0.14 mm², unshielded, gray, 0037108/100

Order No.: 92F6888
EAN: 4099891237219
MPN:
0037108/100
UNITRONIC LIHH 12X0,14
Series: UNITRONIC LiHH
0037108/100 LAPP Control Cables
Image may differ

No longer available from manufacturer

Unit Price (€ / mtr.)
0.7973 € *
Available: 406 mtr.
Total Price:
0.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 mtr.
0.7973 €

Halogen-free data cable, 0037108/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Product type data cable
Number of cores 12
Cable cross-section 0.14 mm²
Colour gray
Material PO
Outer diameter 5.8 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PO
Core colour sequence DIN 47100
Drag chain suitable No
Standard number VDE
Rated voltage 250 V
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes