0037104/100 | LAPP

PO data cable UNITRONIC LiHH 6 x 0.14 mm², unshielded, gray, 0037104/100

Order No.: 92F6884
EAN: 4044774718163
MPN:
0037104/100
UNITRONIC LIHH 06X0,14
Series: UNITRONIC LiHH
0037104/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.9754 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9754 €
10 mtr.
1.7612 €
50 mtr.
1.6065 €
100 mtr.
1.4756 €
500 mtr.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, non-shielded and halogen-free, type Lapp Kabel UNITRONIC LiHH.

With rugged outer insulation, flame retardant to IEC 60332-1-2

Cross-section 0.14 mm².

Technical specifications
Filter Property Value
Product type data cable
Number of cores 6
Cable cross-section 0.14 mm²
Colour gray
Material PO
Outer diameter 4.4 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PO
Core colour sequence DIN 47100
Drag chain suitable No
Standard number VDE
Rated voltage 250 V
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444993
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes