0036429 | LAPP
PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 10 mm², AWG 8, shielded, transparent, 0036429
Motor connection cable, 0036429, LAPP
This 0036429 is double-shielded low-capacitance supply cable of flexible design; suitable for frequency inverters driven three-phase motors of small, medium to large power. It is suitable for use in dry, damp and wet rooms. At room temperature, it is largely resistant to the effects of acids, alkalis and certain oils. This design also improves the electromagnetic compatibility (EMC) of the entire drive system. In addition, the low-capacitance cable design compared with PVC-insulated cables means that the frequency inverter is equipped with significantly lower capacitive reactive power losses.
Features
- Flame-retardant
- High power transmission for large drives
- Low capacitance design enables longer cable connection between frequency converter and motor
Applications
- Connecting cable between frequency converter and motor
- In dry, damp or wet interiors
- Paper industry
- Chemical industry
- Heavy industry
| Filter | Property | Value |
|---|---|---|
| Product type | motor connection cable | |
| Number of cores | 4 | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Colour | transparent | |
| Material | PVC | |
| Outer diameter | 19.6 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PE | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | SK |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |