0035734 | LAPP
PVC control line H05VVC4V5-K 12 G 1.5 mm², shielded, gray, 0035734
Order No.: 33P1713
EAN: 4044774549170
MPN:
0035734
ÖLFLEX 140 CY H05VVC4V5-K 12G1,5
Series: H05VVC4V5-K
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
20.5513 € *
Standard delivery time from the manufacturer is: 1 Week
Control line, 0035734, LAPP
Features
- Flame-retardant
- Oil-resistant
- High degree of screening
- Low transfer impedance
Applications
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Machine tools
- Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
- For fixed installation under medium mechanical load conditions, and applications with occasional flexing at free, non-continuously recurring movement without tensile load or compulsory guidance
- In EMC-sensitive environments (electromagnetic compatibility)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 1.5 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 20.6 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |