0035731 | LAPP

PVC control line H05VVC4V5-K 4 G 1.5 mm², shielded, gray, 0035731

Order No.: 33P1731
EAN: 4044774549040
MPN:
0035731
ÖLFLEX 140 CY H05VVC4V5-K 4G1,5
Series: H05VVC4V5-K
0035731 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.7719 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
477.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.7719 €

Control line, 0035731, LAPP

Features

  • Flame-retardant
  • Oil-resistant
  • High degree of screening
  • Low transfer impedance

Applications

  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Machine tools
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
  • For fixed installation under medium mechanical load conditions, and applications with occasional flexing at free, non-continuously recurring movement without tensile load or compulsory guidance
  • In EMC-sensitive environments (electromagnetic compatibility)
Technical specifications
Filter Property Value
Product type control line
Number of cores 4
Cable cross-section 1.5 mm²
Colour gray
Material PVC
Outer diameter 13.2 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes