00352233 | LAPP

PVC control line ÖLFLEX CLASSIC 100 CY 300/500V 5 G 1.0 mm², shielded, transparent, 00352233

Order No.: 33P772
EAN: 4044774547862
MPN:
00352233
ÖLFLEX CLASSIC 100 CY 300/500V 5G1
00352233 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.1650 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
416.50 € *
Price list
Quantity
Price per unit*
100 mtr.
4.1650 €
500 mtr.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale

Control line, 00352233, LAPP

Features

  • Flame retardant
  • Good chemical resistance

Applications

  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Conveyor and transport systems
  • Servo drives
  • In EMC-sensitive environments
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 1.0 mm²
Colour transparent
Material PVC
Outer diameter 9.5 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin BG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes