0035221 | LAPP
PVC control line ÖLFLEX CLASSIC 100 CY 300/500V 3 G 1.0 mm², shielded, transparent, 0035221
Order No.: 33P764
EAN: 4044774547787
MPN:
0035221
ÖLFLEX CLASSIC 100 CY 300/500V 3G1
Series: ÖLFLEX CLASSIC 100 CY 300/500V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.0460 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0460 €
10 mtr.
3.6890 €
50 mtr.
3.2487 €
100 mtr.
2.9988 €
500 mtr.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Control line, 0035221, LAPP
Features
- Flame retardant
- Good chemical resistance
Applications
- Plant engineering, Industrial machinery, Heating and air-conditioning systems
- Conveyor and transport systems
- Servo drives
- In EMC-sensitive environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 1.0 mm² | |
| Colour | transparent | |
| Material | PVC | |
| Outer diameter | 8.2 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |