00350183 | LAPP
PVC control line ÖLFLEX CLASSIC 100 CY 450/750V 4 G 4.0 mm², shielded, transparent, 00350183
Order No.: 33P790
EAN: 4044774547176
MPN:
00350183
ÖLFLEX CLASSIC 100 CY 450/750V 4G4
Series: ÖLFLEX CLASSIC 100 CY 450/750V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.0658 € *
Standard delivery time from the manufacturer is: On Request
Control line, 00350183, LAPP
Features
- Flame retardant
- Good chemical resistance
Applications
- Plant engineering, Industrial machinery, Heating and air-conditioning systems
- Conveyor and transport systems
- Servo drives
- In EMC-sensitive environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 4.0 mm² | |
| Colour | transparent | |
| Material | PVC | |
| Outer diameter | 15.1 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |