0035005 | LAPP
PVC control line ÖLFLEX CLASSIC 100 CY 300/500V 3 G 0.75 mm², shielded, transparent, 0035005
Order No.: 33P763
EAN: 4044774546773
MPN:
0035005
ÖLFLEX CLASSIC 100 CY 300/500V 3G0,75
Series: ÖLFLEX CLASSIC 100 CY 300/500V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.8199 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8199 €
10 mtr.
3.4867 €
50 mtr.
3.0821 €
100 mtr.
2.8084 €
500 mtr.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Control line, 0035005, LAPP
Features
- Flame retardant
- Good chemical resistance
Applications
- Plant engineering, Industrial machinery, Heating and air-conditioning systems
- Conveyor and transport systems
- Servo drives
- In EMC-sensitive environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 0.75 mm² | |
| Colour | transparent | |
| Material | PVC | |
| Outer diameter | 7.9 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |