0035004 | LAPP

PVC control line ÖLFLEX CLASSIC 100 CY 300/500V 2 x 0.75 mm², shielded, transparent, 0035004

Order No.: 33P760
EAN: 4044774546735
MPN:
0035004
ÖLFLEX CLASSIC 100 CY 300/500V 2X0,75
0035004 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.1178 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1178 €
10 mtr.
2.8322 €
50 mtr.
2.4990 €
100 mtr.
2.2848 €
500 mtr.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

Control line, 0035004, LAPP

Features

  • Flame retardant
  • Good chemical resistance

Applications

  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Conveyor and transport systems
  • Servo drives
  • In EMC-sensitive environments
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 0.75 mm²
Colour transparent
Material PVC
Outer diameter 7.4 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes