0035001 | LAPP

PVC control line ÖLFLEX CLASSIC 100 CY 300/500V 2 x 0.5 mm², shielded, transparent, 0035001

Order No.: 33P759
EAN: 4044774546612
MPN:
0035001
ÖLFLEX CLASSIC 100 CY 300/500V 2X0,5
0035001 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6656 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6656 €
10 mtr.
2.4633 €
50 mtr.
2.1658 €
100 mtr.
1.9873 €
500 mtr.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale

Control line, 0035001, LAPP

Features

  • Flame retardant
  • Good chemical resistance

Applications

  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Conveyor and transport systems
  • Servo drives
  • In EMC-sensitive environments
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 0.5 mm²
Colour transparent
Material PVC
Outer diameter 7 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes