0028135 | LAPP
PUR robot cable ÖLFLEX ROBOT 900 DP 4 x 0.34 mm², AWG 22, shielded, black, 0028135
Order No.: 33P5080
EAN: 4044774660165
MPN:
0028135
ÖLFLEX ROBOT 900 DP 4x0,34
Series: ÖLFLEX ROBOT 900 DP
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.6160 € *
Standard delivery time from the manufacturer is: 6 Weeks
Robot cable, 0028135, LAPP
The 0028135 is a special cable for torsion and bending stresses. It can be used for the transmission of control and monitoring signals or as supply cables. This product is suitable for use in dry, damp or wet areas and also suitable for outdoor use if the indicated temperature range is observed. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. It is also cut proof and resists microbes and hydrolysis.
Features
- Flame-retardant
- High oil-resistance
- Flexible at low temperatures
- Low-adhesive surface
- Cold-resistant
- Mechanical resistance
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | robot cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.34 mm² | |
| AWG cross-section | AWG 22 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 5.7 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Core insulation material | TPE | |
| Rated voltage | 48 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |