0028105 | LAPP

PUR robot cable ÖLFLEX ROBOT 900 DP x 0.14 mm², shielded, black, 0028105

Order No.: 33P5079
EAN: 4044774660004
MPN:
0028105
ÖLFLEX ROBOT 900 DP 3X(2X0,14)
0028105 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
14.4466 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,444.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
14.4466 €

Robot cable, 0028105, LAPP

The 0028105 is a special cable for torsion and bending stresses. It can be used for the transmission of control and monitoring signals or as supply cables. This product is suitable for use in dry, damp or wet areas and also suitable for outdoor use if the indicated temperature range is observed. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. It is also cut proof and resists microbes and hydrolysis.

Features

  • Flame-retardant
  • High oil-resistance
  • Flexible at low temperatures
  • Low-adhesive surface
  • Cold-resistant
  • Mechanical resistance
  • UV-resistant
Technical specifications
Filter Property Value
Product type robot cable
Cable cross-section 0.14 mm²
Colour black
Material PUR
Outer diameter 6.2 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Core insulation material TPE
Rated voltage 48 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444993
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes