0027652 | LAPP

PUR control line ÖLFLEX FD 855 CP 7 G 1.5 mm², AWG 16, shielded, gray, 0027652

Order No.: 33P1861
EAN: 4044774633688
MPN:
0027652
ÖLFLEX FD 855 CP 7G1,5
0027652 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
19.0638 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,906.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
19.0638 €

Control line, 0027652, LAPP

Features

  • Good mechanical, abrasion and notch-resistance
  • Halogen-free and flame-retardant
  • Resistant to oil and drilling fluids
  • Flexible down to -40°C
  • Low-adhesive surface

Applications

  • In power chains or moving machine parts
  • Particularly in wet areas of machine tools and transfer lines
  • For use in assembling & pick-and-place machinery
  • Assembly lines, production lines, in all kinds of machines
  • In EMC-sensitive environments
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 7
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour gray
Material PUR
Outer diameter 12.5 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence VDE 0293-1
Drag chain suitable Yes
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes