0026655/100 | LAPP
PVC connection and control cable 1 x 25 mm², AWG 4, shielded, orange, 0026655/100
This item is no longer available.
As an alternative, we recommend the following item:
PVC control line ÖLFLEX FD 90 1 x 25 mm², AWG 4, orange, 0026655
Order No.: 33P164
Manufacturer: LAPP
per mtr. 19.5398 € *
Power cable, 0026655/100, LAPP KABEL
Screened single core power cable for versatile use in power chains.
Features
- Power chain
- Flame-retardant
- Oil-resistant
- Interference signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 1 | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 | |
| Colour | orange | |
| Material | PVC | |
| Outer diameter | 12.5 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Drag chain suitable | Yes | |
| Standard number | UL, CSA | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |