0026653/100 | LAPP

PVC connection and control cable 1 x 16 mm², AWG 6, shielded, orange, 0026653/100

Order No.: 31P6920
EAN: 4044774629247
MPN:
0026653/100
ÖLFLEX FD 90 CY 1X16
0026653/100 LAPP Control Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
PVC control line ÖLFLEX FD 90 1 x 16 mm², AWG 6, orange, 0026653
PVC control line ÖLFLEX FD 90 1 x 16 mm², AWG 6, orange, 0026653
Order No.: 33P163
Manufacturer: LAPP
per mtr. 11.0789 € *

Power cable, 0026653/100, LAPP KABEL

Screened single core power cable for versatile use in power chains.

Features

  • Power chain
  • Flame-retardant
  • Oil-resistant
  • Interference signals
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 1
Cable cross-section 16 mm²
AWG cross-section AWG 6
Colour orange
Material PVC
Outer diameter 11.2 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Core insulation material PVC
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement