0026629 | LAPP

PVC control line 1 x 185 mm², black, 0026629

Order No.: 33P161
EAN: 4044774629087
MPN:
0026629
ÖLFLEX FD 90 1X185
Series: ÖLFLEX FD 90
0026629 LAPP Control Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Single core cable, 0026629, LAPP

This product is designed for flexible use as well as for fixed installation subject to medium mechanical load conditions. It is also suitable for use in dry, damp or wet areas. The single core cable increased resistant to oils and at room temperature largely resistant to acids and alkalis. It is suitable for linear, automated movements. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.

Features

  • Flame-retardant
  • High oil-resistance
  • Low-adhesive surface
  • Power chain
  • UV-resistant

Applications

  • In power chains or moving machine parts
  • For internal wiring of electric and electronic equipment in switch cabinets
  • Specially designed for power circuits of servomotors driven by frequency converters
  • Automotive industry, vehicles and stationary fuel cell systems
Technical specifications
Filter Property Value
Product type control line
Number of cores 1
Cable cross-section 185 mm²
Colour black
Material PVC
Outer diameter 28.1 mm
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes