0026626 | LAPP
PVC control line 1 x 150 mm², black, 0026626
As a private customer, you can buy this item as soon as we have it back in stock.
Single core cable, 0026626, LAPP
This product is designed for flexible use as well as for fixed installation subject to medium mechanical load conditions. It is also suitable for use in dry, damp or wet areas. The single core cable increased resistant to oils and at room temperature largely resistant to acids and alkalis. It is suitable for linear, automated movements. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.
Features
- Flame-retardant
- High oil-resistance
- Low-adhesive surface
- Power chain
- UV-resistant
Applications
- In power chains or moving machine parts
- For internal wiring of electric and electronic equipment in switch cabinets
- Specially designed for power circuits of servomotors driven by frequency converters
- Automotive industry, vehicles and stationary fuel cell systems
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 1 | |
| Cable cross-section | 150 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 25.1 mm | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Standard number | UL, CSA | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |