0026452 | LAPP

PUR control line ÖLFLEX CLASSIC FD 810 CP 5 G 1.5 mm², shielded, gray, 0026452

Order No.: 33P1705
EAN: 4044774626697
MPN:
0026452
ÖLFLEX CLASSIC FD 810 CP 5G1,5
0026452 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
11.2812 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,128.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
11.2812 €

Control line, 0026452, LAPP

Features

  • Flame-retardant
  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface

Applications

  • In power chains or moving machine parts
  • Particularly in wet areas of machine tools and transfer lines
  • Power circuits for electrical equipments used in automation engineering
  • Suitable for use in measuring, control and regulating circuits
  • In dry, damp or wet interiors with normal mechanical stress conditions
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 1.5 mm²
Colour gray
Material PUR
Outer diameter 10.9 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes