0026339 | LAPP

PUR control line ÖLFLEX CLASSIC FD 810 P 25 G 1.0 mm², AWG 18, unshielded, gray, 0026339

Order No.: 32P9940
EAN: 4044774624709
MPN:
0026339
ÖLFLEX CLASSIC FD 810 P 25G1
0026339 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
19.4446 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
972.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
19.4446 €

Control line, 0026339, LAPP

The 0026300 is oil resistant high-flexible control cable with an outer sheath of polyurethane for flexible use and fixed installation.

Features

  • Flame-retardant
  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface

Applications

  • In power chains or moving machine parts
  • Particularly in wet areas of machine tools and transfer lines
  • Power circuits for electrical equipments used in automation engineering
  • Suitable for use in measuring, control and regulating circuits
  • Assembly lines, production lines, in all kinds of machines
  • In dry, damp or wet interiors with normal mechanical stress conditions
Technical specifications
Filter Property Value
Product type control line
Number of cores 25
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material PUR
Outer diameter 16.4 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes