0026230/100 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC FD 810 CY 2 x 1.0 mm², AWG 18, shielded, gray, 0026230/100

Order No.: 31P4859
EAN: 4044774622491
MPN:
0026230/100
ÖLFLEX CLASSIC FD810CY 2X1
0026230/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.6652 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
366.52 € *
Price list
Quantity
Price per unit*
100 mtr.
3.6652 €
500 mtr.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 0026230/100, LAPP

ÖLFLEX® CLASSIC FD 810 CY - Screened power and control cable for versatile use in power chains.

FEATURES

  • Highly flexible
  • Oil-resistant
  • Power chain
  • Interference signals

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 2
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material PVC
Outer diameter 7.7 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) 0 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes