0026175 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC FD 810 14 G 2.5 mm², AWG 14, unshielded, gray, 0026175

Order No.: 31P4438
EAN: 4044775159729
MPN:
0026175
ÖLFLEX CLASSIC FD 810 14G2,5
0026175 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
23.9666 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,198.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
23.9666 €

PVC Control cable, 0026175/100, LAPP

ÖLFLEX® CLASSIC FD 810 - Power and control cable for versatile use in power chains.

FEATURES

  • Highly flexible
  • Oil-resistant
  • Power chain
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 14
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour gray
Material PVC
Outer diameter 17.2 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) 0 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes