0026151/100 | LAPP
PVC connection and control cable ÖLFLEX CLASSIC FD 810 4 G 1.5 mm², AWG 16, unshielded, gray, 0026151/100
Order No.: 95F382
EAN: 4044774620732
MPN:
0026151/100
ÖLFLEX FD CLASSIC 4G1,50
Series: ÖLFLEX CLASSIC FD 810
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4153 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
341.53 € *
Price list
Quantity
Price per unit*
100 mtr.
3.4153 €
500 mtr.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cables, non-shielded, for drag chains, type Lapp Kabel ÖLFLEX FD CLASSIC 810.
Ultra-flexible, for continuous movement and smallest bending radii, flame retardant to IEC 60332-1-2
Cross-section 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 8.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | 0 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |