0026150/100 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC FD 810 3 G 1.5 mm², AWG 16, unshielded, gray, 0026150/100

Order No.: 95F380
EAN: 4044774620688
MPN:
0026150/100
ÖLFLEX FD CLASSIC 3G1,50
0026150/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.8794 € *
Available: 4 mtr.
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8794 €
10 mtr.
3.4510 €
50 mtr.
2.8917 €
100 mtr.
2.6537 €
500 mtr.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC control cables, non-shielded, for drag chains, type Lapp Kabel ÖLFLEX FD CLASSIC 810.

Ultra-flexible, for continuous movement and smallest bending radii, flame retardant to IEC 60332-1-2

Cross-section 1.5 mm².

Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 3
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour gray
Material PVC
Outer diameter 7.4 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 0 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin FR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes