0026135/100 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC FD 810 12 G 1.0 mm², AWG 18, unshielded, gray, 0026135/100

Order No.: 31P4421
EAN: 4044774620251
MPN:
0026135/100
ÖLFLEX CLASSIC FD 810 12G1
0026135/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.9496 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
694.96 € *
Price list
Quantity
Price per unit*
100 mtr.
6.9496 €
500 mtr.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 0026135/100, LAPP

ÖLFLEX® CLASSIC FD 810 - Power and control cable for versatile use in power chains.

FEATURES

  • Highly flexible
  • Oil-resistant
  • Power chain
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 12
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material PVC
Outer diameter 11.4 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) 0 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes