0026134/100 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC FD 810 7 G 1.0 mm², AWG 18, unshielded, gray, 0026134/100

Order No.: 31P4655
EAN: 4044774620206
MPN:
0026134/100
ÖLFLEX CLASSIC FD 810 7G1
0026134/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.4030 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
440.30 € *
Price list
Quantity
Price per unit*
100 mtr.
4.4030 €
500 mtr.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 0026134/100, LAPP

ÖLFLEX® 400 P - PUR control cable for oil-, notch- and abrasion resistant application in industrial machinery, appliances, intrumentation, control and automation.

FEATURES

  • Mechanical resistance
  • Oil-resistant
  • Notch-resistant
  • Abrasion-proof

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 7
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material PVC
Outer diameter 9.6 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) 0 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes