0026132/100 | LAPP
PVC connection and control cable ÖLFLEX CLASSIC FD 810 4 G 1.0 mm², AWG 18, unshielded, gray, 0026132/100
Order No.: 31P4565
EAN: 4044774620107
MPN:
0026132/100
ÖLFLEX CLASSIC FD 810 4G1
Series: ÖLFLEX CLASSIC FD 810
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.8080 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8080 €
10 mtr.
3.3915 €
50 mtr.
2.8441 €
100 mtr.
2.6180 €
500 mtr.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 0026132/100, LAPP
ÖLFLEX® CLASSIC FD 810 - Power and control cable for versatile use in power chains.
FEATURES
- Highly flexible
- Oil-resistant
- Power chain
- Flame-retardant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.6 = finest-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 4 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 7.3 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | 0 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |