0026123/100 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC FD 810 7 G 0.75 mm², AWG 19, unshielded, gray, 0026123/100

Order No.: 95F376
EAN: 4044774619774
MPN:
0026123/100
ÖLFLEX FD CLASSIC 7G0,75
0026123/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.6295 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
362.95 € *
Price list
Quantity
Price per unit*
100 mtr.
3.6295 €
500 mtr.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC control cables, non-shielded, for drag chains, type Lapp Kabel ÖLFLEX FD CLASSIC 810.

Ultra-flexible, for continuous movement and smallest bending radii, flame retardant to IEC 60332-1-2

Cross-section 0.75 mm².

Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 7
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material PVC
Outer diameter 8.9 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 0 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes