0026104/100 | LAPP

PVC connection and control cable ÖLFLEX CLASSIC FD 810 7 G 0.5 mm², AWG 20, unshielded, gray, 0026104/100

Order No.: 31P4646
EAN: 4044774619262
MPN:
0026104/100
ÖLFLEX CLASSIC FD 810 7G0,5
0026104/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.8084 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
280.84 € *
Price list
Quantity
Price per unit*
100 mtr.
2.8084 €
500 mtr.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 0026104/100, LAPP

ÖLFLEX® 400 P - PUR control cable for oil-, notch- and abrasion resistant application in industrial machinery, appliances, intrumentation, control and automation.

FEATURES

  • Mechanical resistance
  • Oil-resistant
  • Notch-resistant
  • Abrasion-proof

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 7
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Colour gray
Material PVC
Outer diameter 8 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) 0 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes