00260083/100 | LAPP
PVC connection cable ÖLFLEX HEAT 105 MC 4 G 1.0 mm², AWG 18, unshielded, black, 00260083/100
Order No.: 31P6964
EAN: 4044774657103
MPN:
00260083/100
ÖLFLEX HEAT 105 MC 4G1
Series: ÖLFLEX HEAT 105 MC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.2487 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2487 €
10 mtr.
2.8084 €
50 mtr.
2.6180 €
100 mtr.
2.3919 €
500 mtr.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, 00260083/100, LAPP KABEL
Colour-coded connection cable made of high heat-resistant PVC.
Features
- Temperature-resistant
- UV-resistant
- Resistant to acids, alkalis and oils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 4 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 7.7 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-11 | |
| Rated voltage | 300 V | |
| Rated voltage U0 | 500 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |