0025328 | LAPP

PUR servo line ÖLFLEX SERVO FD 796 4 G 2.5 mm², AWG 14, unshielded, black, 0025328

Order No.: 33P5359
EAN: 4044776452706
MPN:
0025328
ÖLFLEX SERVO FD 796P 4G2,5+2x(2x1)
0025328 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
19.2423 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
962.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
19.2423 €

Servo line, 0025328, LAPP

This 0025328 is highly flexible, oil-resistant, halogen-free, low-capacitance servo motor cables with a polyurethane outer jacket. It is designed for use in highly dynamic applications at accelerations up to 50 m/s² in cable drag chains as well as for fixed installation under medium mechanical stress. This cable is suitable for use in dry, damp or wet environments, among others. Under consideration of the temperature range, outdoor use is possible.

Features

  • Flame-retardant 
  • Oil-resistant
  • UV and weather-resistant

Applications

  • Very suitable for power circuits as an external connection or for the internal wirings in electric and electronic equipment
  • In dry or damp interiors with low mechanical stress conditions
  • Can be used indoors as a connecting cable to the inverter in the photovoltaic sector
  • Outdoor use is possible within the indicated operating temperature range
Technical specifications
Filter Property Value
Product type servo line
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material PUR
Outer diameter 14.3 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material polypropylene
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes