0025319 | LAPP
PUR servo line ÖLFLEX SERVO FD 796 4 G 1.5 mm², AWG 16, unshielded, black, 0025319
Order No.: 33P5354
EAN: 4044776452201
MPN:
0025319
ÖLFLEX SERVO FD 796P 4G1,5+(2x1,5)
Series: ÖLFLEX SERVO FD 796
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.1499 € *
Standard delivery time from the manufacturer is: 6 Weeks
Servo line, 0025319, LAPP
This 0025319 is highly flexible, oil-resistant, halogen-free, low-capacitance servo motor cables with a polyurethane outer jacket. It is designed for use in highly dynamic applications at accelerations up to 50 m/s² in cable drag chains as well as for fixed installation under medium mechanical stress. This cable is suitable for use in dry, damp or wet environments, among others. Under consideration of the temperature range, outdoor use is possible.
Features
- Flame-retardant
- Oil-resistant
- UV and weather-resistant
Applications
- Very suitable for power circuits as an external connection or for the internal wirings in electric and electronic equipment
- In dry or damp interiors with low mechanical stress conditions
- Can be used indoors as a connecting cable to the inverter in the photovoltaic sector
- Outdoor use is possible within the indicated operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 11.7 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | polypropylene | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |