0023986 | LAPP
XLPE solar line ÖLFLEX SOLAR XLS-R T 2 x 6.0 mm², unshielded, black, 0023986
Order No.: 95F9550
EAN: 4044776144656
MPN:
0023986
ÖLFLEX SOLAR XLS-R T 2X6 BK/RD
Series: ÖLFLEX SOLAR XLS-R T
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.2483 € *
Standard delivery time from the manufacturer is: On Request
Solar cable, 0023986, LAPP
Twin cable with combined outgoing and return conductor simplifies system planning and saves time during installation. High flexibility thanks to simple separation of the twin cable into two individual cables along the separator. Cross-linked insulation and sheath materials promote durability at high temperatures or at high current load, ensure a high dielectric strength and a high short circuit temperature.
Applications
- For interconnecting solar modules
- For fixed installation and occasional flexing
- Underground installation in protective cable conduits according to IEC 60364-5-52
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solar line | |
| Number of cores | 2 | |
| Cable cross-section | 6.0 mm² | |
| Colour | black | |
| Material | XLPE | |
| Outer diameter | 6 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | XLPE | |
| Core colour sequence | black/red | |
| Rated voltage | 1.5 V | |
| Rated voltage U0 | 900 V | |
| Temperature range (unmoved) | -40 °C to 100 °C | |
| Temperature range (active) | -25 °C to 100 °C | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444999 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |