0023251 | LAPP

PUR control line 1 x 120 mm², shielded, black, 0023251

Order No.: 33P2126
EAN: 4044774863337
MPN:
0023251
ÖLFLEX PETRO C HFFR 1X120 BK
0023251 LAPP Control Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Control line, 0023251, LAPP

The 0023251 is a robust cable designed for offshore applications like instance on oil rigs for the cabling of pumping stations, compressors and generators of drilling units. The tinned copper braiding serves as screening against electrical interference. Depending on normative interpretation the braiding also can be used as so-called „Braid Armour“.

Features

  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Interference signals
  • UV-resistant

Applications

  • Onshore and offshore applications
  • Particularly in wet areas of machine tools and transfer lines
  • Chemical and petrochemical industry
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 1
Cable cross-section 120 mm²
Colour black
Material PUR
Outer diameter 24.5 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material polyolefine
Drag chain suitable No
Standard number UL
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes