0022753 | LAPP
TPE control line ÖLFLEX ROBUST 215 C 5 G 1.5 mm², AWG 16, shielded, black, 0022753
Order No.: 94F4022
EAN: 4044774587448
MPN:
0022753
ÖLFLEX ROBUST 215C 5G1,5
Series: ÖLFLEX ROBUST 215 C
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.1400 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
714.00 € *
Price list
Quantity
Price per unit*
100 mtr.
7.1400 €
500 mtr.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cables, shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 215 C.
Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals
Cross-section 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | TPE | |
| Outer diameter | 9.1 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PP | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |