0022742 | LAPP
TPE control line ÖLFLEX ROBUST 215 C 12 G 1.0 mm², AWG 18, shielded, black, 0022742
Order No.: 30P6099
EAN: 4044774587042
MPN:
0022742
ÖLFLEX ROBUST 215 C 12G1
Series: ÖLFLEX ROBUST 215 C
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
9.9484 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
994.84 € *
Price list
Quantity
Price per unit*
100 mtr.
9.9484 €
500 mtr.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Screened control cable, 0022742/100, LAPP
ÖLFLEX® ROBUST 215 C - Screened control cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.
FEATURES
- Good chemical resistance
- Halogen-free
- Oil-resistant
- Interference signals
Technical Data
- Cable material: Copper, bright
- Core insulation material: PP
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | TPE | |
| Outer diameter | 11.7 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PP | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |