0022738 | LAPP

TPE control line ÖLFLEX ROBUST 215 C 5 G 1.0 mm², AWG 18, shielded, black, 0022738

Order No.: 94F4014
EAN: 4044774586892
MPN:
0022738
ÖLFLEX ROBUST 215 C 5G1,0
0022738 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.9262 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
592.62 € *
Price list
Quantity
Price per unit*
100 mtr.
5.9262 €
500 mtr.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 215 C.

Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals

Cross-section 1.0 mm².

Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material TPE
Outer diameter 8.3 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PP
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes