0021954 | LAPP

TPE control line ÖLFLEX ROBUST 210 12 G 2.5 mm², AWG 14, unshielded, black, 0021954

Order No.: 30P5799
EAN: 4044774584843
MPN:
0021954
ÖLFLEX ROBUST 210 12G2,5
0021954 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
21.6699 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,083.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
21.6699 €

Control cable, 0021954/100, LAPP

ÖLFLEX® ROBUST 210 - Control cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Halogen-free
  • Cold-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material TPE
Outer diameter 15.1 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PP
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes