0021933 | LAPP

TPE control line ÖLFLEX ROBUST 210 5 G 1.5 mm², AWG 16, unshielded, black, 0021933

Order No.: 95F3480
EAN: 4044774584102
MPN:
0021933
ÖLFLEX ROBUST 210 5G1,5
0021933 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.5577 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
455.77 € *
Price list
Quantity
Price per unit*
100 mtr.
4.5577 €
500 mtr.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, non-shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 210.

Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals

Cross-section 1.5 mm².

Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material TPE
Outer diameter 8.3 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PP
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes