0021921 | LAPP

TPE control line ÖLFLEX ROBUST 210 10 G 1.0 mm², AWG 18, unshielded, black, 0021921

Order No.: 30P5769
EAN: 4044774583501
MPN:
0021921
ÖLFLEX ROBUST 210 10G1
0021921 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.8782 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
687.82 € *
Price list
Quantity
Price per unit*
100 mtr.
6.8782 €
500 mtr.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, 0021921/100, LAPP

ÖLFLEX® ROBUST 210 - Control cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Halogen-free
  • Cold-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 10
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material TPE
Outer diameter 10.4 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PP
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes