0021914 | LAPP
TPE control line ÖLFLEX ROBUST 210 3 G 1.0 mm², AWG 18, unshielded, black, 0021914
Order No.: 95F3468
EAN: 4044774583150
MPN:
0021914
ÖLFLEX ROBUST 210 3G1,0
Series: ÖLFLEX ROBUST 210
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4986 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4986 €
10 mtr.
3.1059 €
50 mtr.
2.6894 €
100 mtr.
2.4990 €
500 mtr.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cables, non-shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 210.
Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals
Cross-section 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | TPE | |
| Outer diameter | 6.1 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PP | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |