0021902 | LAPP

TPE control line ÖLFLEX ROBUST 210 5 G 0.75 mm², AWG 19, unshielded, black, 0021902

Order No.: 95F3464
EAN: 4044774582603
MPN:
0021902
ÖLFLEX ROBUST 210 5G0,75
0021902 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.9984 € *
Available: 82 mtr.
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9984 €
10 mtr.
3.5343 €
50 mtr.
3.2130 €
100 mtr.
2.9512 €
500 mtr.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, non-shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 210.

Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals

Cross-section 0.75 mm².

Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour black
Material TPE
Outer diameter 6.9 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PP
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes