0021816 | LAPP

TPE connection cable ÖLFLEX ROBUST 200 3 G 4.0 mm², AWG 12, unshielded, black, 0021816

Order No.: 30P5605
EAN: 4044774581187
MPN:
0021816
ÖLFLEX ROBUST 200 3G4
0021816 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.4371 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
843.71 € *
Price list
Quantity
Price per unit*
100 mtr.
8.4371 €
500 mtr.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, 0021816/100, LAPP

ÖLFLEX® ROBUST 200 - Power cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Halogen-free
  • Cold-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 3
Cable cross-section 4.0 mm²
AWG cross-section AWG 12
Colour black
Material TPE
Outer diameter 12.4 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PP
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number EN 50525-2-51
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes