0021808 | LAPP

TPE connection cable ÖLFLEX ROBUST 200 5 G 1.5 mm², AWG 16, unshielded, black, 0021808

Order No.: 95F3440
EAN: 4044774580838
MPN:
0021808
ÖLFLEX ROBUST 200 5G1,5
0021808 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.5454 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
554.54 € *
Price list
Quantity
Price per unit*
100 mtr.
5.5454 €
500 mtr.
5.0813 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, non-shielded, halogen-free, color-coded conductors, type Lapp Kabel ÖLFLEX ROBUST 200.

Particularly rugged and flexible cable for applications in unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals

Cross-section 1.5 mm².

Technical specifications
Filter Property Value
Product type connection cable
Number of cores 5
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material TPE
Outer diameter 10.8 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PP
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number EN 50525-2-51
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -40 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes