0021801 | LAPP
TPE connection cable ÖLFLEX ROBUST 200 3 G 1.0 mm², AWG 18, unshielded, black, 0021801
Order No.: 95F3430
EAN: 4044774580531
MPN:
0021801
ÖLFLEX ROBUST 200 3G1,0
Series: ÖLFLEX ROBUST 200
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.1654 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
316.54 € *
Price list
Quantity
Price per unit*
100 mtr.
3.1654 €
500 mtr.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cables, non-shielded, halogen-free, color-coded conductors, type Lapp Kabel ÖLFLEX ROBUST 200.
Particularly rugged and flexible cable for applications in unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals
Cross-section 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 3 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | TPE | |
| Outer diameter | 8.4 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PP | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-51 | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -40 °C to 80 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |