0019718 | LAPP
PVC control line ÖLFLEX CLASSIC 110 ORANGE 4 G 1.5 mm², unshielded, orange, 0019718
Order No.: 33P5905
EAN: 4044774546353
MPN:
0019718
ÖLFLEX CLASSIC 110 Orange 4G1,5
Series: ÖLFLEX CLASSIC 110 ORANGE
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.5343 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5343 €
10 mtr.
3.0464 €
50 mtr.
2.8084 €
100 mtr.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cable, 0019718, LAPP
The 0019718 is an PVC insulated power and control cable for flexible use and fixed installation for normal mechanical stresses. It is suitable for use in dry, damp and wet areas. If using outdoors, observe the indicated temperature range and use with UV protection. This product is largely resistant to acids, alkalis and certain oils at room temperature.
Features
- Good chemical resistance
- Torsion-resistant
- Flame-retardant
- Space-saving installation due to small cable diameters
- High electrical performance due to 4 kV test voltage
Applications
- Electrical lighting and socket circuits for maintenance or repair purposes
- Undervoltage protection circuits
- Interlocking control circuits
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| Colour | orange | |
| Material | PVC | |
| Outer diameter | 7.2 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | orange | |
| Drag chain suitable | No | |
| Standard number | IEC, EN | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |