0016064 | LAPP
PVC connection cable ÖLFLEX CLASSIC 100 SY 2 x 1.5 mm², unshielded, transparent, 0016064
Order No.: 33P829
EAN: 4044774545240
MPN:
0016064
ÖLFLEX CLASSIC 100 SY 2X1,5
Series: ÖLFLEX CLASSIC 100 SY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.8917 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
289.17 € *
Price list
Quantity
Price per unit*
100 mtr.
2.8917 €
500 mtr.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, 0016064, LAPP
Features
- Flame retardant
- Good chemical resistance
Applications
- Plant engineering, Industrial machinery, Heating and air-conditioning systems
- Areas with high mechanical stress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.5 mm² | |
| Colour | transparent | |
| Material | PVC | |
| Outer diameter | 9.3 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |