00160453 | LAPP

PVC connection cable ÖLFLEX CLASSIC 100 SY 5 G 1.0 mm², unshielded, transparent, 00160453

Order No.: 33P839
EAN: 4044774545141
MPN:
00160453
ÖLFLEX CLASSIC 100 SY 5G1
00160453 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.8437 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
384.37 € *
Price list
Quantity
Price per unit*
100 mtr.
3.8437 €
500 mtr.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, 00160453, LAPP

Features

  • Flame retardant
  • Good chemical resistance

Applications

  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Areas with high mechanical stress
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 5
Cable cross-section 1.0 mm²
Colour transparent
Material PVC
Outer diameter 10.1 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes