0015702 | LAPP
PVC control line ÖLFLEX 150 CY 2 x 1.0 mm², shielded, gray, 0015702
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.0936 € *
Standard delivery time from the manufacturer is: On Request
Control cable, 0015702, LAPP
Features
- Flame-retardant
- Oil-resistant
- Good chemical resistance
- Interference signals
- High degree of screening
- Low transfer impedance
Applications
- Plant engineering
- Industrial machinery
- Heating and air-conditioning systems
- In EMC-sensitive environments
- Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 2 | |
| Cable cross-section | 1.0 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 8.8 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | IEC, EN | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |